Dual 10-bit buffer/line driver, featuring 20 channels with 3-state true outputs. Operates with a supply voltage range of 2.3V to 3.6V, offering a propagation delay of 3.9ns and turn-on delay of 6.3ns. Supports high and low level output currents of -12mA and 12mA respectively. Packaged in a 56-pin TSSOP for surface mounting, this BICMOS technology component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments 74ALVTH162827GRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits per Element | 10 |
| Number of Channels | 20 |
| Number of Elements | 2 |
| Number of Input Lines | 20 |
| Number of Inputs | 20 |
| Number of Output Lines | 3 |
| Number of Outputs | 20 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| Quiescent Current | 5.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 6.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVTH162827GRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.