Dual 8-bit D-type transparent latch with true outputs, featuring 16 input and 16 output lines. Operates with a 2.3V to 3.6V supply voltage and offers a 4.9ns propagation delay. This BICMOS technology component supports 3-state outputs with a high level output current of -32mA and a low level output current of 64mA. Packaged in a 48-pin SSOP for surface mounting, it is RoHS compliant and operates across a -40°C to 85°C temperature range.
Texas Instruments 74ALVTH16373DLRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Current | 32mA |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVTH16373DLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.