16-bit edge-triggered D-type flip-flops with 3-state outputs, operating at 2.5V/3.3V. Features positive edge clock triggering and a maximum frequency of 150MHz. Offers 64mA low-level output current and -32mA high-level output current. Packaged in a 48-TSSOP for surface mounting, with a wide operating temperature range of -40°C to 85°C. This BICMOS technology component is RoHS compliant and supplied on tape and reel.
Texas Instruments 74ALVTH16374GRG4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Current | 64mA |
| Output Type | TTL, 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVTH16374GRG4 to view detailed technical specifications.
No datasheet is available for this part.