18-bit universal bus transceiver, featuring 3-state outputs and bidirectional data flow. Operates from 2.3V to 3.6V supply, with a maximum operating temperature of 85°C and a minimum of -40°C. Offers 32mA output current and a propagation delay of 4.6ns. Utilizes BICMOS technology and is surface mountable in a 56-SSOP package with gold contact plating. RoHS compliant and lead-free.
Texas Instruments 74ALVTH16601DLG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.5mA |
| Output Current | 32mA |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 5.9ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVTH16601DLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.