Dual 10-bit D-type flip-flop driver, featuring true outputs and positive edge clock triggering. Operates with a 2.3V to 3.6V supply voltage and supports a maximum frequency of 150MHz. Offers 64mA low-level output current and -32mA high-level output current. Packaged in a 56-pin SSOP for surface mounting, this RoHS compliant component is suitable for a wide operating temperature range of -40°C to 85°C.
Texas Instruments 74ALVTH16821DLG4 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits per Element | 10 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Output Current | 64mA |
| Output Type | TTL, 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVTH |
| Turn-On Delay Time | 1ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVTH16821DLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.