Dual 10-bit D-type flip-flop IC featuring positive edge clock triggering and 3-state TTL outputs. Operates with a minimum supply voltage of 2.3V and a maximum of 3.6V, supporting frequencies up to 150MHz. Offers a high-level output current of -32mA and a low-level output current of 64mA. Packaged in a 56-pin TSSOP for surface mounting, this RoHS compliant component operates within a temperature range of -40°C to 85°C.
Texas Instruments 74ALVTH16821GRE4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits per Element | 10 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Output Current | 64mA |
| Output Type | TTL, 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVTH |
| Turn-On Delay Time | 1ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVTH16821GRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.