20-bit dual D-type flip-flop, featuring positive edge clock triggering and a maximum operating frequency of 150MHz. This BICMOS technology integrated circuit offers 3-state TTL outputs with a high-level output current of -32mA and a low-level output current of 64mA. Designed for surface mounting in a 56-TSSOP package, it operates within a supply voltage range of 2.3V to 3.6V and boasts a propagation delay of 3.5ns. The component is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Texas Instruments 74ALVTH16821GRG4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Bits per Element | 10 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Output Current | 64mA |
| Output Type | TTL, 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVTH16821GRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.