
20-bit, 3-state buffer/driver IC with 20 input and 20 output lines. Features BICMOS technology, non-inverting polarity, and a propagation delay of 3ns. Operates with a supply voltage range of 2.3V to 3.6V and supports high output current of 64mA (low) and -32mA (high). Packaged in a 56-TSSOP surface mount configuration, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments 74ALVTH16827GRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits per Element | 10 |
| Number of Channels | 20 |
| Number of Elements | 2 |
| Number of Input Lines | 20 |
| Number of Inputs | 20 |
| Number of Output Lines | 20 |
| Number of Outputs | 20 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 3.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 5.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVTH16827GRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.