Dual 10-bit buffer/line driver with true outputs, featuring 3-state outputs and 20 input/output lines. Operates with a supply voltage range of 2.3V to 3.6V, offering high-level output current of 24mA and low-level output current of 64mA. This surface-mount component, housed in a TFSOP package, boasts a propagation delay of 3ns and operates across a temperature range of -40°C to 85°C. RoHS compliant and available in tape and reel packaging.
Texas Instruments 74ALVTH16827VRG4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits per Element | 10 |
| Number of Elements | 2 |
| Number of Input Lines | 20 |
| Number of Output Lines | 20 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 3.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74ALVTH |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVTH16827VRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.