16-bit bidirectional bus transceiver featuring 3-state outputs, operating from a 2.3V to 2.7V supply. This surface-mount device offers 8 bits per element across two circuits, with a maximum operating temperature of 85°C and a minimum of -40°C. Key specifications include a propagation delay of 3.9ns, ±12mA output current, and gold contact plating. The device is RoHS compliant and non-inverting.
Texas Instruments 74ALVTHR16245GRG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Series | 74ALVTHR |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVTHR16245GRG4 to view detailed technical specifications.
No datasheet is available for this part.