Dual 8-bit, 16-bit bidirectional transceiver with true output, featuring 3-state outputs and a propagation delay of 3.9ns. Operates with a supply voltage range of 2.3V to 2.7V, supporting high and low level output currents of 12mA. Housed in a 48-pin SSOP surface mount package, this RoHS compliant component is designed for a temperature range of -40°C to 85°C.
Texas Instruments 74ALVTHR16245LRG4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVTHR |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ALVTHR16245LRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.