
16-channel, 4-bit buffer/line driver featuring 3-state, non-inverting true outputs. Operates with a supply voltage range of 800mV to 2.7V, offering a propagation delay of 1.8ns and a turn-on delay time of 4.9ns. Supports high level output current of -9mA and low level output current of 9mA, with a quiescent current of 20µA. Surface mountable in a TSSOP package, this CMOS technology component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments 74AUC16244DGGRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -9mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Gates | 16 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.8ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 4.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AUC16244DGGRE4 to view detailed technical specifications.
No datasheet is available for this part.