
16-bit transparent D-type latch with 3-state outputs, featuring 2 independent circuits. Operates with a minimum supply voltage of 800mV and a maximum of 2.7V. Offers a high level output current of 9mA and a low level output current of 32mA. Encased in a 48-TSSOP package for surface mounting, with a propagation delay of 1.9ns and a turn-on delay time of 8ns. Suitable for operation across a temperature range of -40°C to 85°C.
Texas Instruments 74AUC16373DGGRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 9mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Turn-On Delay Time | 8ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AUC16373DGGRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
