Single bus buffer gate with 3-state output, featuring a 1-bit, non-inverting logic function. This CMOS buffer operates with a supply voltage range of 800mV to 2.7V and offers a propagation delay of 2.5ns. Designed for surface mounting in a 5-SOT-23 package with gold contact plating, it supports output currents of 9mA (low) and -9mA (high). The component functions across an operating temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments 74AUC1G125DBVRE4 technical specifications.
| Package/Case | SOT-23-5 |
| Contact Plating | Gold |
| High Level Output Current | -9mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.5ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 4.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AUC1G125DBVRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.