
Single bus buffer gate with 3-state output, designed for surface mount applications in a SOT-23-5 package. Features include a 1-bit, non-inverting buffer with a 3-state output, operating from 800mV to 2.7V supply voltage. This CMOS logic IC offers a propagation delay of 2.5ns and supports output currents of 9mA (low) and -9mA (high). Suitable for a wide temperature range of -40°C to 85°C, it is RoHS compliant and supplied on tape and reel.
Texas Instruments 74AUC1G126DBVRE4 technical specifications.
| Package/Case | SOT-23-5 |
| High Level Output Current | -9mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 4.7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AUC1G126DBVRE4 to view detailed technical specifications.
No datasheet is available for this part.
