Dual 1-bit buffer/driver IC featuring 3-state, non-inverting outputs. Operates with a supply voltage range of 800mV to 2.7V and a propagation delay of 2.3ns. This CMOS component supports a high level output current of -9mA and a low level output current of 9mA. Packaged in LSSOP for surface mounting, it offers two independent 1-bit elements with a quiescent current of 10uA. Suitable for operation between -40°C and 85°C.
Texas Instruments 74AUC2G126DCTRE4 technical specifications.
| Package/Case | LSSOP |
| High Level Output Current | -9mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.3ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 4.4ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AUC2G126DCTRE4 to view detailed technical specifications.
No datasheet is available for this part.