Dual buffer/driver IC featuring 3-state outputs and CMOS technology. Operates with a supply voltage range of 800mV to 2.7V, offering 2 non-inverting buffer elements, each with one input and one output. Delivers 9mA low-level output current and -9mA high-level output current, with a propagation delay of 2.5ns. Packaged in a LSSOP for surface mounting, this component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments 74AUC2G241DCTRE4 technical specifications.
| Package/Case | LSSOP |
| High Level Output Current | -9mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 4.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AUC2G241DCTRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
