
Dual 1-input CMOS inverter gate IC, featuring two independent inverter circuits. Operates with a supply voltage range of 800mV to 2.7V, offering a low quiescent current of 10µA. Delivers a high-level output current of -9mA and a low-level output current of 9mA, with a typical propagation delay of 2ns. Packaged in a 6-pin SOT-23 (PDSO6) surface-mount plastic package, suitable for tape and reel deployment. This RoHS compliant component operates across a temperature range of -40°C to 85°C.
Texas Instruments 74AUC2GU04DBVRE4 technical specifications.
| Package/Case | SOT-23-6 |
| High Level Output Current | -9mA |
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 3.1ns |
| Weight | 0.000229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AUC2GU04DBVRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.