Dual 1-input CMOS inverter gate, operating from 800mV to 2.7V supply. Features 2ns propagation delay and 3.1ns turn-on delay. Surface mountable in a 6-pin SC package, with a high level output current of -9mA and low level output current of 9mA. Operating temperature range from -40°C to 85°C, with 10uA quiescent current.
Texas Instruments 74AUC2GU04DCKRE4 technical specifications.
| Package/Case | SC |
| High Level Output Current | -9mA |
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 3.1ns |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AUC2GU04DCKRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.