
Single bus buffer gate featuring 3-state output, ideal for low-power applications. Operates with a supply voltage range of 800mV to 3.6V, offering a propagation delay of 4.6ns. This CMOS buffer supports a high level output current of -4mA and a low level output current of 4mA. Packaged in a 5-SOT-23 surface mount configuration with gold contact plating, it functions within an operating temperature range of -40°C to 85°C. RoHS compliant and lead-free, this buffer gate is supplied on tape and reel.
Texas Instruments 74AUP1G125DBVRG4 technical specifications.
| Package/Case | SOT-23-5 |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 25.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AUP1G125DBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
