Texas Instruments 74AUP1G125DCKTE4 technical specifications.
| High Level Output Current | 4mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AUP1G125DCKTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.