Single bus buffer gate with 3-state output, featuring CMOS technology. Operates with a supply voltage range of 800mV to 3.6V, offering low quiescent current of 500nA. Supports 1 input and 1 output with a maximum operating temperature of 85°C and a minimum of -40°C. Includes gold contact plating and a SOT-553 surface mount package.
Texas Instruments 74AUP1G125DRLRG4 technical specifications.
| Package/Case | SOT-553 |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18.7ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 25.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AUP1G125DRLRG4 to view detailed technical specifications.
No datasheet is available for this part.