Single-bit buffer/driver IC featuring true, non-inverting output with 3-state capability. Operates from 800mV to 3.6V supply voltage, with a maximum operating temperature of 85°C and a minimum of -40°C. Delivers 4mA low-level output current and -4mA high-level output current. Utilizes CMOS technology with a propagation delay of 18.7ns and turn-on delay time of 25.5ns. Packaged in a 5-pin SC-70 surface-mount plastic package, supplied on tape and reel.
Texas Instruments 74AUP1G126DCKTG4 technical specifications.
| Package/Case | SC |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18.7ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 25.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AUP1G126DCKTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.