
16-bit buffer/driver featuring 3-state outputs, ideal for logic buffering and line driving applications. This CMOS component operates across a wide temperature range of -40°C to 85°C with a supply voltage from 1.4V to 3.6V. It offers 16 non-inverting input and output lines, organized into four 4-bit elements, with a propagation delay of 2.9ns. The surface-mount TSSOP package with gold contact plating ensures reliable connectivity.
Texas Instruments 74AVC16244DGGRE4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.9ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AVC16244DGGRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
