
16-bit buffer/driver featuring 3-state outputs, ideal for logic applications. This CMOS device operates with a supply voltage range of 1.4V to 3.6V and offers a propagation delay of 1.7ns. Designed for surface mounting, it supports 16 input and 16 output lines, with a low quiescent current of 40uA. The component is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Texas Instruments 74AVC16244DGVRG4 technical specifications.
| Package/Case | TFSOP |
| Contact Plating | Gold |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.7ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AVC16244DGVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
