Dual 8-bit bidirectional transceiver, featuring true outputs and 3-state capability. This logic IC operates with a supply voltage range of 1.4V to 3.6V and offers a propagation delay of 4ns. Designed for surface mounting, it comes in a TFSOP package with a maximum operating temperature of 85°C. The component supports 12mA high and low level output current and is RoHS compliant.
Texas Instruments 74AVC16245DGVRE4 technical specifications.
| Package/Case | TFSOP |
| Direction | Bidirectional |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Weight | 0.004356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AVC16245DGVRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.