16-bit bidirectional bus transceiver with 3-state outputs, featuring 8 bits per element and 2 circuits. Operates from a 1.4V to 3.6V supply voltage range with a maximum operating temperature of 85°C and a minimum of -40°C. Offers a propagation delay of 4ns, with high and low level output currents of -12mA and 12mA respectively. Packaged in a TFSOP with gold contact plating, this surface mount component is lead-free and RoHS compliant.
Texas Instruments 74AVC16245DGVRG4 technical specifications.
| Package/Case | TFSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Weight | 0.004356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AVC16245DGVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.