16-bit buffer/line driver with true outputs, featuring CMOS technology and a 74AVC series designation. Operates with a supply voltage range of 1.4V to 3.6V, offering a maximum output current of 12mA (12mA low, -12mA high). This surface mount component boasts a 2.5ns propagation delay and a 9.7ns turn-on delay time. Packaged in a TFSOP with 48 leads, it is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments 74AVC16334DGVRG4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 16 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 9.7ns |
| Weight | 0.004356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AVC16334DGVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.