16-bit D-type transparent latch IC featuring 3-state outputs and non-inverting polarity. This CMOS logic component operates with a minimum supply voltage of 1.4V and a maximum of 3.6V, offering a propagation delay of 2.8ns. Designed for surface mounting in a TFSOP package, it supports independent circuits and has a maximum operating temperature of 85°C.
Texas Instruments 74AVC16373DGVRE4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -12mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 16 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.004356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AVC16373DGVRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.