
16-bit dual D-type transparent latch with 3-state outputs. Features 1.4V to 3.6V supply voltage range, 2.8ns propagation delay, and 12mA output current. Operates from -40°C to 85°C. Surface mountable in a TFSOP package.
Texas Instruments 74AVC16373DGVRG4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -12mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 16 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Supply Current | 40uA |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| Weight | 0.004356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AVC16373DGVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
