
Dual 8-bit registered transceiver, featuring 16 bits total with 2 independent 8-bit elements. Bidirectional, non-inverting, true output with 3-state capability. Operates from 1.2V to 3.6V supply, offering 12mA high and low level output current. Surface mountable in a TFSOP package with a propagation delay of 6.1ns. Suitable for operation between -40°C and 85°C.
Texas Instruments 74AVC16646DGVRE4 technical specifications.
| Package/Case | TFSOP |
| Direction | Bidirectional |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Weight | 0.005115oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AVC16646DGVRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
