
18-bit universal bus driver featuring 3-state outputs. This CMOS logic IC operates from a 1.4V to 3.6V supply voltage range and offers 12mA output current. Designed for surface mount applications, it comes in a 56-TSSOP package with a propagation delay of 6ns. Operating temperature range is -40°C to 85°C.
Texas Instruments 74AVC16834DGGRE4 technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 10.3ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AVC16834DGGRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
