
16-bit dual-supply bus transceiver with configurable voltage translation. Features bidirectional, non-inverting logic with 3-state outputs. Supports a data rate of 400Mbps and operates from 1.4V to 3.6V supply voltage. CMOS technology ensures low power consumption. Packaged in a VFBGA with copper, tin, silver contact plating, suitable for surface mounting. Operating temperature range is -40°C to 85°C.
Texas Instruments 74AVCAH164245ZQLR technical specifications.
| Package/Case | VFBGA |
| Contact Plating | Copper, Tin, Silver |
| Data Rate | 400Mbps |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVCAH |
| Technology | CMOS |
| Turn-On Delay Time | 2.7ns |
| Weight | 0.002056oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AVCAH164245ZQLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
