
Texas Instruments 74AVCB164245GRDR technical specifications.
| Package/Case | TFBGA |
| Channel Type | Bidirectional |
| Data Rate | 400Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Outputs | 16 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| RoHS Compliant | No |
| Series | 74AVCB |
| Weight | 0.003517oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74AVCB164245GRDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
