
16-bit dual-supply bus transceiver with configurable voltage translation and 3-state outputs. This bidirectional buffer/line driver supports a data rate of 400Mbps and operates over a wide temperature range of -40°C to 85°C. Featuring 16 non-inverting channels, it offers ±12mA output current and a maximum supply voltage of 3.6V. Packaged in a 48-TSSOP with gold contact plating, this surface-mount component is lead-free and RoHS compliant.
Texas Instruments 74AVCBH164245GRE4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Data Rate | 400Mbps |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Outputs | 16 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVCBH |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AVCBH164245GRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
