
32-bit dual-supply bus transceiver featuring configurable voltage translation and 3-state outputs. This CMOS logic IC operates bidirectionally across 32 channels with a data rate of 400Mbps. It supports supply voltages from 1.4V to 3.6V and offers output currents of ±12mA. Packaged in a 96-LFBGA with copper, tin, and silver plating, this surface-mount component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments 74AVCBH324245ZKER technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Data Rate | 400Mbps |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Channels | 32 |
| Number of Elements | 4 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVCBH |
| Technology | CMOS |
| Turn-On Delay Time | 2.7ns |
| Weight | 0.005877oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AVCBH324245ZKER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
