
16-bit dual-supply bus transceiver featuring configurable voltage translation and 3-state outputs. This CMOS logic IC operates bidirectionally across 16 channels with a maximum data rate of 320Mbps. It supports supply voltages from 1.2V to 3.6V, with output currents of ±12mA. The device offers a propagation delay of 2.7ns and is packaged in a 48-TVSOP for surface mounting, operating within a temperature range of -40°C to 85°C.
Texas Instruments 74AVCH16T245VRE4 technical specifications.
| Package/Case | TFSOP |
| Data Rate | 320Mbps |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVCH |
| Technology | CMOS |
| Turn-On Delay Time | 10.1ns |
| Weight | 0.004356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AVCH16T245VRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
