
Single-bit, dual-supply bus transceiver featuring configurable voltage translation and 3-state outputs. This CMOS logic IC supports bidirectional data flow with a 380Mbps data rate and a 5.6ns propagation delay. Operating across a 1.2V to 3.6V supply voltage range, it offers ±12mA output current and a quiescent current of 20µA. Packaged in a 6-SC70 surface-mount format, this RoHS-compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments 74AVCH1T45DCKRE4 technical specifications.
| Package/Case | SC |
| Channel Type | Bidirectional |
| Contact Plating | Gold |
| Data Rate | 380Mbps |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVCH |
| Technology | CMOS |
| Turn-On Delay Time | 13.6ns |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AVCH1T45DCKRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.