
Single-bit, dual-supply bus transceiver featuring configurable voltage translation and 3-state outputs. This CMOS logic IC supports a data rate of 380Mbps with a propagation delay of 2.8ns. Operating across a supply voltage range of 1.2V to 3.6V, it offers ±12mA output current. Designed for surface mounting in an SC package with gold contact plating, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments 74AVCH1T45DCKRG4 technical specifications.
| Package/Case | SC |
| Contact Plating | Gold |
| Data Rate | 380Mbps |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.8ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVCH |
| Technology | CMOS |
| Turn-On Delay Time | 13.6ns |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AVCH1T45DCKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.