2-bit bidirectional transceiver, featuring true output and 3-state capability. Operates with a supply voltage range of 1.2V to 3.6V, supporting data rates up to 500Mbps. CMOS technology ensures low quiescent current of 20uA. Housed in a VSSOP package for surface mounting, with a propagation delay of 2.4ns. Designed for translator and transceiver logic functions, with non-inverting polarity.
Texas Instruments 74AVCH2T45DCUTE4 technical specifications.
| Package/Case | VSSOP |
| Data Rate | 500Mbps |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.4ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVCH |
| Technology | CMOS |
| Turn-On Delay Time | 13.9ns |
| Weight | 0.000339oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AVCH2T45DCUTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
