
8-Bit Dual-Supply Bus Transceiver, featuring configurable voltage translation and 3-state outputs. This bidirectional transceiver supports a data rate of 320Mbps with a propagation delay of 2.5ns. Operating across a supply voltage range of 1.2V to 3.6V, it offers bidirectional channel operation with non-inverting logic. The component is housed in a 24-TSSOP package, suitable for surface mounting, and operates within a temperature range of -40°C to 85°C.
Texas Instruments 74AVCH8T245PWRG4 technical specifications.
| Package/Case | TSSOP |
| Channel Type | Bidirectional |
| Contact Plating | Gold |
| Data Rate | 320Mbps |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.5ns |
| Quiescent Current | 16uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVCH |
| Technology | CMOS |
| Turn-On Delay Time | 8.7ns |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AVCH8T245PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
