
24-bit dual FET bus switch, CMOS technology, operating from a 2.3V to 3.6V single supply. Features 2 independent circuits with 24 switches each, offering a 0.15ns propagation delay and 8ns turn-on delay. Surface mountable in a TSSOP package, this RoHS compliant component supports output currents up to 30mA and operates within a -40°C to 85°C temperature range.
Texas Instruments 74CB3Q16211DGGRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -64mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Elements | 2 |
| Number of Switches | 24 |
| Output Current | 30mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15ns |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 1mA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| Weight | 0.008818oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CB3Q16211DGGRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.