16-channel FET bus switch, 1:1 (SPST) configuration, featuring 4 independent control inputs. Operates with a single supply voltage range of 2.3V to 3.6V, supporting a maximum bandwidth of 500MHz. Offers a low propagation delay of 0.18ns and ±64mA high/low level output current. Packaged in a 48-TSSOP with gold contact plating, this surface-mount component is RoHS compliant and operates from -40°C to 85°C.
Texas Instruments 74CB3Q16244DGGRG4 technical specifications.
| Bandwidth | 500MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -64mA |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Switches | 16 |
| Output Current | 30mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.18ns |
| Quiescent Current | 2mA |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 1mA |
| Supply Type | Single |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CB3Q16244DGGRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.