Texas Instruments 74CB3Q3125DGVRE4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -64mA |
| Independent Circuits | 4 |
| Lead Free | Contains Lead |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.2ns |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6.7ns |
| Weight | 0.001474oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CB3Q3125DGVRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.