Texas Instruments 74CB3Q3125RGYRG4 technical specifications.
| Package/Case | VQFN |
| High Level Output Current | -64mA |
| Independent Circuits | 4 |
| Lead Free | Contains Lead |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Type | Single |
| Weight | 0.001136oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CB3Q3125RGYRG4 to view detailed technical specifications.
No datasheet is available for this part.