
8-channel FET bus switch with 500MHz bandwidth, operating from a 2.3V to 3.6V single supply. This CMOS technology device features 8 independent switches, a 7.5ns propagation delay, and 30mA output current. Packaged in a 0.8mm high, 4.5mm long, 3.5mm wide VQFN with gold contact plating, it supports surface mount installation. Operating temperature range is -40°C to 85°C, with lead-free and RoHS compliant construction.
Texas Instruments 74CB3Q3245RGYRG4 technical specifications.
| Bandwidth | 500MHz |
| Package/Case | VQFN |
| Contact Plating | Gold |
| Height | 0.8mm |
| High Level Output Current | -64mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Switches | 8 |
| Output Current | 30mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 1mA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 0.2ns |
| Weight | 0.001517oz |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CB3Q3245RGYRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
