2-channel FET bus switch, 4:1 multiplexer/demultiplexer, featuring 8 bits and a single supply type. Operates with a minimum supply voltage of 2.3V and a maximum of 3.6V, with a quiescent current of 2mA. Offers a propagation delay of 0.18ns and a turn-on delay time of 6.7ns. Packaged in a 16-SSOP with gold contact plating, this surface-mount component supports a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments 74CB3Q3253DBQRG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Height | 1.5mm |
| High Level Output Current | -64mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.18ns |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6.7ns |
| Weight | 0.002628oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CB3Q3253DBQRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.