
CMOS 4-bit FET multiplexer/demultiplexer IC, featuring 4 independent switches. Operates with a single supply voltage range of 2.3V to 3.6V. Offers 8 inputs and 4 outputs, with a propagation delay of 0.2ns and turn-on delay time of 6.5ns. Packaged in a 16-pin SSOP with gold contact plating, suitable for surface mounting. RoHS compliant and lead-free.
Texas Instruments 74CB3Q3257DBQRE4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -64mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Number of Switches | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.2ns |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| Weight | 0.002628oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CB3Q3257DBQRE4 to view detailed technical specifications.
No datasheet is available for this part.
