High-bandwidth, 500MHz CMOS bus switch featuring a 4-bit one-of-2 FET multiplexer/demultiplexer function. This surface mount component operates from a 2.3V to 3.6V single supply, offering a low-voltage solution with a 2.5V/3.3V capability. It supports 8 bits with 8 inputs and 4 outputs, providing independent circuit operation. The device boasts a fast 0.2ns propagation delay and a 6.5ns turn-on delay, with output current capabilities of ±64mA. Packaged in a 16-TVSOP, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Texas Instruments 74CB3Q3257DGVRG4 technical specifications.
| Bandwidth | 500MHz |
| Package/Case | TFSOP |
| High Level Output Current | -64mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Operating Supply Current | 1.5mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.2ns |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| Weight | 0.001478oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CB3Q3257DGVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.