
2-channel, 1:1 (SPST) FET bus switch with 500MHz bandwidth. Features a 3.3V operating voltage, CMOS technology, and a VSSOP package with gold contact plating. Supports surface mount installation and offers independent control of two circuits. Operates across a temperature range of -40°C to 85°C with a maximum supply voltage of 3.6V.
Texas Instruments 74CB3Q3305DCURG4 technical specifications.
| Bandwidth | 500MHz |
| Package/Case | VSSOP |
| Contact Plating | Gold |
| High Level Output Current | -64mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Switches | 2 |
| Output Current | 30mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15ns |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CB |
| Supply Current | 250uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| Weight | 0.000353oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74CB3Q3305DCURG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.